Filter Your Search
1 - 10 of 57 results
|
LP2950CN-L-3.3
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 30 V | 6 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.379 V | 3.221 V | 2.4 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | MAXLINEAR INC | TO-92, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
LP2950CN-5-0
Sipex Corporation
|
Check for Price | No | Obsolete | 30 V | 6 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.1 V | 4.88 V | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
LP2950CN-3.0
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | BIPOLAR | 2 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92, | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | ||||||||||||||||||||||
|
LP2950CN
Texas Instruments
|
Check for Price | No | No | Obsolete | 450 mV | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.4 | 0.3 % | 1 | 29 V | 1.24 V | R-PDIP-T8 | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TR | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||
|
LP2950CN-L-5-0/TR
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 V | 6 V | 5 V | 380 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.01 % | 0.01 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2.4 % | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | SIPEX CORP | ROHS COMPLIANT, TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | EXAR | ||||||||
|
LP2950CN-L-5-0
Sipex Corporation
|
Check for Price | Yes | Transferred | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 5.1 V | 4.88 V | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | SIPEX CORP | ROHS COMPLIANT, TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | EXAR | |||||||||||||||||||||||||||
|
LP2950CN-L-3-3/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | MAXLINEAR INC | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||||||||
|
LP2950CN-3.0
Advanced Monolithic Systems Inc
|
Check for Price | Yes | Contact Manufacturer | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | ADVANCED MONOLITHIC SYSTEMS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LP2950CN-3.3OPTION4
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.379 V | 3.221 V | BIPOLAR | 2.4 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92, | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | ||||||||||||||||||||||
|
LP2950CN-3.3OPTION2
Calogic Inc
|
Check for Price | Obsolete | 30 V | 6 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.379 V | 3.221 V | BIPOLAR | 2.4 % | O-PBCY-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | CALOGIC LLC | TO-92, | unknown | EAR99 | 8542.90.00.00 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 |