Filter Your Search
1 - 10 of 272 results
|
LP2951ACDR2G
onsemi
|
$0.3179 | Yes | Active | 5 V | 350 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 28.75 V | 1 V | 0.005 % | 0.005 % | 1 | 29 V | 1.25 V | BIPOLAR | 1.5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | |||||||||||
|
LP2951ACD-3.0G
onsemi
|
$0.3304 | Yes | End Of Life | 30 V | 4 V | 3 V | 350 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.003 % | 0.003 % | 1 | 3.042 V | 2.958 V | 29 V | 1.24 V | BIPOLAR | 1.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||
|
LP2951ACD-3.3R2G
onsemi
|
$0.4113 | Yes | Active | 30 V | 4.3 V | 3.3 V | 350 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.0033 % | 0.0033 % | 1 | 3.346 V | 3.254 V | BIPOLAR | 1.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||||
|
LP2951ACN-3.0G
onsemi
|
$0.5635 | Yes | Obsolete | 30 V | 4 V | 3 V | 350 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.003 % | 0.006 % | 1 | 3.042 V | 2.958 V | 29 V | 1.24 V | BIPOLAR | 1.4 % | R-PDIP-T8 | e3 | Not Qualified | 150 °C | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||
|
LP2951ACN-3.3G
onsemi
|
$0.6715 | Yes | End Of Life | 30 V | 4.3 V | 3.3 V | 350 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.0033 % | 0.0033 % | 1 | 3.042 V | 2.958 V | BIPOLAR | 1.4 % | R-PDIP-T8 | e3 | Not Qualified | 150 °C | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||||
|
LP2951ACSD/NOPB
Texas Instruments
|
$0.7808 | Yes | Yes | Active | 30 V | 2.3 V | 5 V | 380 mV | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.01 % | 0.01 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.5 % | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | GREEN, LLP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | 1992-05-01 | |||||||||
|
LP2951ACM-3.3/NOPB
Texas Instruments
|
$0.8350 | Yes | Yes | Active | 30 V | 2.3 V | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.007692 | 0.0066 % | 0.0066 % | 0.2 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | 1992-05-01 | |||||||
|
LP2951ACD-3.0
onsemi
|
$0.9201 | No | Obsolete | 30 V | 4 V | 3 V | 350 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.003 % | 0.003 % | 1 | 3.042 V | 2.958 V | 1.4 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||
|
LP2951ACD-3.0R2
onsemi
|
$0.9201 | No | Obsolete | 3 V | 350 mV | 100 mA | 2 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 30 V | 0.003 % | 0.003 % | 1 | 3.042 V | 2.958 V | 29 V | 1.24 V | BIPOLAR | 1.4 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||||
|
LP2951ACM-3.0/NOPB
Texas Instruments
|
$0.9608 | Yes | Yes | Active | 30 V | 2.3 V | 3 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.007692 | 0.006 % | 0.006 % | 0.2 % | 1 | 29 V | 1.24 V | 29 V | 1.24 V | BIPOLAR | 1.4 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | 1992-05-01 |