Filter Your Search
1 - 2 of 2 results
![]() |
LP2952IM/NOPB
Texas Instruments
|
$1.6142 | Yes | Yes | Active | 30 V | 20 V | 5 V | 470 mV | 250 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0167 | 0.015 % | 0.015 % | 0.3 % | 1 | 29 V | 1.23 V | BIPOLAR | 2.4 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2952IM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 470 mV | 250 mA | 1 | YES | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 30 V | 0.0167 | 0.3 % | 1 | 29 V | 1.23 V | BIPOLAR | 2.4 % | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |