Filter Your Search
1 - 4 of 4 results
|
LP2967IBP-2828
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 16 V | 3.8 V | 2.8 V | 240 mV | 150 mA | 2.8 V | 425 mV | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 425 mV | 16 V | 0.01 % | 0.005 % | 1 | 2.884 V | 2.716 V | 2.884 V | 2.716 V | BIPOLAR | 3 % | R-PBGA-B8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.412 mm | 1.946 mm | 850 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, BUMP, SMD-8 | not_compliant | Fixed,Positive,Multiple Output,Ldo | |||||||
|
LP2967IBP-2828/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 V | 3.8 V | 2.8 V | 240 mV | 150 mA | 2.8 V | 425 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 425 mV | 0.005 % | 1 | 2.884 V | 2.716 V | 2.884 V | 2.716 V | 3 % | R-PBGA-B8 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.412 mm | 1.946 mm | 850 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, | compliant | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||||||
|
LP2967IBP-2828
Texas Instruments
|
Check for Price | Obsolete | 16 V | 3.8 V | 2.8 V | 240 mV | 150 mA | 2.8 V | 425 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 425 mV | 1 | 2.884 V | 2.716 V | 2.884 V | 2.716 V | 3 % | R-PBGA-B8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.412 mm | 1.946 mm | 850 µm | TEXAS INSTRUMENTS INC | BGA-8 | unknown | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 | BGA | 8 | ||||||||||||||||
|
LP2967IBP-2828
Rochester Electronics LLC
|
Check for Price | No | Active | 16 V | 3.8 V | 2.8 V | 150 mA | 2.8 V | 425 mV | 150 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 425 mV | 1 | 2.884 V | 2.716 V | 2.884 V | 2.716 V | R-PBGA-B8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.412 mm | 1.946 mm | 850 µm | ROCHESTER ELECTRONICS LLC | MICRO, BUMP, SMD-8 | unknown | Fixed,Positive,Multiple Output,Ldo | EAR99 | 8542.39.00.01 |