Filter Your Search
1 - 2 of 2 results
|
LP2988AIMM-3.3/NOPB
Texas Instruments
|
$1.3538 | Yes | Yes | Active | 16 V | 4.3 V | 3.3 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.0123 % | 1 | 3.3594 V | 3.2406 V | BIPOLAR | 1.8 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LP2988AIMM-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.0123 % | 1 | 3.3594 V | 3.2406 V | BIPOLAR | 1.8 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |