Filter Your Search
1 - 2 of 2 results
![]() |
LP2988ILD-2.5
Texas Instruments
|
Check for Price | Obsolete | 16 V | 3.5 V | 2.5 V | 180 mV | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 1 | 2.57 V | 2.43 V | 2.8 % | S-PDSO-N8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
LP2988ILD-2.5/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 V | 3.5 V | 2.5 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 16 V | 0.01 % | 1 | 2.57 V | 2.43 V | BIPOLAR | 2.8 % | S-PDSO-N8 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | VSON, SOLCC8,.15,32 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |