Filter Your Search
1 - 2 of 2 results
|
LP2992AILDX-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 16 V | 4.3 V | 3.3 V | 450 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 16 V | 0.0123 % | 1 | 3.4485 V | 3.1515 V | BIPOLAR | 4.5 % | R-PDSO-N6 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP2992AILDX-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 V | 4.3 V | 3.3 V | 450 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 16 V | 0.0123 % | 1 | 3.4485 V | 3.1515 V | BIPOLAR | 4.5 % | R-PDSO-N6 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | TEXAS INSTRUMENTS INC | GREEN, LLP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 6 | Texas Instruments |