Filter Your Search
1 - 3 of 3 results
|
LP324DR
Texas Instruments
|
$0.2824 | Yes | Yes | Active | 4 mV | 0.05 V/us | 20 nA | 150 µA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | 2 nA | NO | NO | YES | NO | NO | 32 V | COMMERCIAL | 100 | 40000 | NO | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LP324DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4 mV | 0.05 V/us | 20 nA | 150 µA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | 2 nA | NO | NO | YES | NO | NO | 32 V | COMMERCIAL | 100 | 40000 | NO | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LP324DRE4
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 0.05 V/us | 20 nA | 150 µA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 nA | YES | 2 nA | NO | NO | YES | NO | NO | 32 V | COMMERCIAL | 100 | 40000 | NO | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |