Filter Your Search
1 - 10 of 721 results
|
LP343F25CLT
CTS Corporation
|
Check for Price | Yes | Active | YES | AT CUT | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 20 ppm | 12 pF | SURFACE MOUNT | 34.368 MHz | 30 Ω | ||
|
LP343F13CLT
CTS Corporation
|
Check for Price | Yes | Active | YES | AT CUT | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.003 % | 10 ppm | 12 pF | SURFACE MOUNT | 34.368 MHz | 30 Ω | ||
|
LP343FX5CHT
CTS Corporation
|
Check for Price | Yes | Active | YES | AT CUT | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | unknown | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.005 % | 15 ppm | 32 pF | SURFACE MOUNT | 34.368 MHz | 30 Ω | ||
|
LP343FY1CGT
CTS Corporation
|
Check for Price | Yes | Active | YES | AT CUT | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.001 % | 25 ppm | 30 pF | SURFACE MOUNT | 34.368 MHz | 30 Ω | ||
|
LP343FY3CBT
CTS Corporation
|
Check for Price | Yes | Active | YES | AT CUT | 70 °C | -20 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.003 % | 25 ppm | 13 pF | SURFACE MOUNT | 34.368 MHz | 30 Ω | ||
|
LP343F2YIAT
CTS Corporation
|
Check for Price | Yes | Active | YES | AT CUT | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.0025 % | 20 ppm | 10 pF | SURFACE MOUNT | 34.368 MHz | 30 Ω | ||
|
LP343FX3IFT
CTS Corporation
|
Check for Price | Yes | Active | YES | AT CUT | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.003 % | 15 ppm | 24 pF | SURFACE MOUNT | 34.368 MHz | 30 Ω | ||
|
LP343FY2IDT
CTS Corporation
|
Check for Price | Yes | Active | YES | AT CUT | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 100 µW | 0.002 % | 25 ppm | 18 pF | SURFACE MOUNT | 34.368 MHz | 30 Ω | ||
|
LP343FY2IST
CTS Corporation
|
Check for Price | Yes | Active | YES | AT CUT | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | SERIES - FUNDAMENTAL | 100 µW | 0.002 % | 25 ppm | SURFACE MOUNT | 34.368 MHz | 30 Ω | |||
|
LP343F1XIST
CTS Corporation
|
Check for Price | Yes | Active | YES | AT CUT | 85 °C | -40 °C | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.60 | 5 PPM/YEAR | SERIES - FUNDAMENTAL | 100 µW | 0.0015 % | 10 ppm | SURFACE MOUNT | 34.368 MHz | 30 Ω |