Filter Your Search
1 - 3 of 3 results
|
LP3853ESX-5.0/NOPB
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7 V | 5.6 V | 5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.15 V | 4.85 V | CMOS | R-PSSO-G5 | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | ROCHESTER ELECTRONICS LLC | D2PAK | TO-263, 5 PIN | 4 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
LP3853ESX-5.0/NOPB
Texas Instruments
|
Check for Price | Yes | No | Active | 7 V | 5.6 V | 5 V | 390 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7.5 V | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 245 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT,TO-263, 5 PIN | 4 | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||
|
LP3853ESX-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 V | 5.6 V | 5 V | 390 mV | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 7.5 V | 1 | 5.15 V | 4.85 V | CMOS | 3 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 5 PIN | not_compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |