Filter Your Search
1 - 10 of 73 results
|
LP38690SD-3.3/NOPB
Texas Instruments
|
$0.6779 | Yes | Yes | Active | 10 V | 2.7 V | 3.3 V | 450 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 12 V | 0.02046 % | 0.16483 % | 1 | 3.465 V | 3.135 V | CMOS | 5 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | WSON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
LP38690DTX-5.0/NOPB
Texas Instruments
|
$1.4709 | Yes | Yes | Active | 10 V | 2.7 V | 5 V | 450 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 12 V | 0.0225 % | 0.24975 % | 1 | 5.25 V | 4.75 V | CMOS | 5 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.55 mm | TEXAS INSTRUMENTS INC | TO-252 | GREEN, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
LP38690DT-3.3/NOPB
Texas Instruments
|
$1.5518 | Yes | Yes | Active | 10 V | 2.7 V | 3.3 V | 450 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 12 V | 0.02046 % | 0.16483 % | 1 | 3.465 V | 3.135 V | CMOS | 5 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.55 mm | TEXAS INSTRUMENTS INC | TO-252 | GREEN, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
LP38690DTX-3.3/NOPB
Texas Instruments
|
$1.6253 | Yes | Yes | Active | 10 V | 2.7 V | 3.3 V | 450 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 12 V | 0.02046 % | 0.16483 % | 1 | 3.465 V | 3.135 V | CMOS | 5 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.55 mm | TEXAS INSTRUMENTS INC | TO-252 | GREEN, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
LP38690DT-1.8/NOPB
Texas Instruments
|
$1.7402 | Yes | Yes | Active | 10 V | 2.7 V | 1.8 V | 450 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.6 V | 12 V | 0.01386 % | 0.0899 % | 1 | 1.89 V | 1.71 V | CMOS | 5 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.55 mm | TEXAS INSTRUMENTS INC | TO-252 | GREEN, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
LP38690DT-5.0/NOPB
Texas Instruments
|
$1.7680 | Yes | Yes | Active | 10 V | 2.7 V | 5 V | 450 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 12 V | 0.0225 % | 0.24975 % | 1 | 5.25 V | 4.75 V | CMOS | 5 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.55 mm | TEXAS INSTRUMENTS INC | TO-252 | GREEN, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
LP38690SD-ADJ/NOPB
Texas Instruments
|
$1.8980 | Yes | Yes | Active | 10 V | 2.7 V | 450 mV | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.1 | 5 % | 1 | 9 V | 1.25 V | CMOS | 1.5 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | GREEN, LLP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | |||||||
|
LP38690DT-2.5/NOPB
Texas Instruments
|
$2.5567 | Yes | Yes | Active | 10 V | 2.7 V | 2.5 V | 450 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 12 V | 0.0175 % | 0.12487 % | 1 | 2.625 V | 2.375 V | CMOS | 5 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 2.285 mm | SINGLE | 6.1 mm | 6.58 mm | 2.55 mm | TEXAS INSTRUMENTS INC | TO-252 | GREEN, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||||
|
LP38690SDX-5.0
Texas Instruments
|
Check for Price | No | No | Obsolete | 10 V | 2.7 V | 5 V | 450 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 12 V | 0.0225 % | 0.24975 % | 1 | 5.25 V | 4.75 V | CMOS | 5 % | S-PDSO-N6 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | HVSON, SOLCC6,.13,38 | 6 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LP38690SDX-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 650 mV | 1 A | 1 | YES | FIXED | 12 V | 0.02046 % | 0.16483 % | CMOS | 5 % | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | SON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | NO LEAD | 950 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown |