Filter Your Search
1 - 4 of 4 results
|
LP3985ITLX-2.9/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 2.9 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 1 | 2.987 V | 2.813 V | CMOS | 3 % | R-XBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.0145 mm | 1.4715 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA5,3X3,17/10 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
LP3985ITLX-2.9/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 2.9 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 1 | 2.987 V | 2.813 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA5,3X3,17/10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LP3985ITLX-2.9
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 V | 2.5 V | 2.9 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 2.987 V | 2.813 V | CMOS | 3 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 0.600 MM HEIGHT, MICRO, SMD-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
LP3985ITLX-2.9
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 V | 2.5 V | 2.9 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0075 % | 1 | 2.987 V | 2.813 V | CMOS | 3 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.463 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | 0.600 MM HEIGHT, MICRO, SMD-5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |