Parametric results for: lp3990mf25 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lp3990mf25
Select parts from the table below to compare.
Compare
Compare
LP3990MF-2.5
Texas Instruments
$0.4200 No Obsolete 6 V 2 V 2.5 V 120 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 6.5 V 0.00625 % 0.0186 % 1 2.6 V 2.4 V CMOS 4 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN LEAD GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.22 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
LP3990MF-2.5/NOPB
Texas Instruments
$0.5269 Yes Yes Active 6 V 2 V 2.5 V 120 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 200 mV 6.5 V 0.00625 % 0.0186 % 1 2.6 V 2.4 V CMOS 4 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.22 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments
LP3990MF-2.5
National Semiconductor Corporation
$0.7494 No Transferred 6 V 2 V 2.5 V 120 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 6.5 V 0.00625 % 0.0186 % 1 2.6 V 2.4 V CMOS 4 % R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
LP3990MF-2.5/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 6 V 2 V 2.5 V 120 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 6.5 V 0.00625 % 0.0186 % 1 2.6 V 2.4 V CMOS 4 % R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 953 µm DUAL 1.6 mm 2.92 mm 1.22 mm NATIONAL SEMICONDUCTOR CORP LSSOP, TSOP5/6,.11,37 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop