Filter Your Search
1 - 2 of 2 results
|
LP3990SDX-1.35
Texas Instruments
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||
|
LP3990SDX-1.35/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2 V | 1.35 V | 1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00492 % | 0.01609 % | 1 | 1.3905 V | 1.3095 V | CMOS | 3 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.13,38 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC6,.13,38 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |