Filter Your Search
1 - 10 of 73 results
![]() |
LP3991TLX-1.5/NOPB
Texas Instruments
|
$0.3107 | Yes | Yes | Active | 3.6 V | 1.65 V | 1.5 V | 75 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.024 % | 1 | 3 V | 1.2 V | CMOS | 3 % | R-XBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.3 mm | 1.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||
![]() |
LP3991TLX-1.3/NOPB
Texas Instruments
|
$0.3107 | Yes | Yes | Active | 3.6 V | 1.65 V | 1.3 V | 75 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 1 | 3 V | 1.2 V | CMOS | 3 % | R-XBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.3 mm | 1.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | VFBGA, BGA4,2X2,20 | ||||||||||
![]() |
LP3991TL-1.7/NOPB
Texas Instruments
|
$0.3107 | Yes | Yes | Active | 3.6 V | 1.65 V | 1.7 V | 75 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.0238 % | 1 | 3 V | 1.2 V | CMOS | 3 % | R-XBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.3 mm | 1.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | VFBGA, BGA4,2X2,20 | ||||||||
![]() |
LP3991TLX-1.2/NOPB
Texas Instruments
|
$0.3107 | Yes | Yes | Active | 3.6 V | 1.65 V | 1.2 V | 75 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 0.0228 % | 1 | 3 V | 1.2 V | CMOS | 3 % | R-XBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.3 mm | 1.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | VFBGA, BGA4,2X2,20 | |||||||||
![]() |
LP3991TLX-2.8/NOPB
Texas Instruments
|
$0.3107 | Yes | Yes | Active | 3.6 V | 3.3 V | 2.8 V | 75 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6.5 V | 0.0084 % | 1 | 2.884 V | 2.716 V | CMOS | 3 % | R-XBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 960 µm | 1.43 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 0.963 X 1.446 MM, GREEN, MICRO SMD-4 | BGA | 4 | ||||
![]() |
LP3991TLX-3.0/NOPB
Texas Instruments
|
$0.3107 | Yes | Yes | Active | 3.6 V | 1.65 V | 3 V | 75 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 160 mV | 6.5 V | 0.003 % | 1 | 3.09 V | 2.91 V | CMOS | 3 % | R-PBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 963 µm | 1.446 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | VFBGA, BGA4,2X2,20 | BGA | 4 | ||||
![]() |
LP3991TLX-1.8/NOPB
Texas Instruments
|
$0.3107 | Yes | Yes | Active | 3.6 V | 1.65 V | 1.8 V | 75 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.0234 % | 0.0179 % | 1 | 3 V | 1.2 V | CMOS | 3 % | R-XBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.3 mm | 1.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||||||
![]() |
LP3991TLX-2.5/NOPB
Texas Instruments
|
$0.3107 | Yes | Yes | Active | 3.6 V | 1.65 V | 2.5 V | 75 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.015 % | 0.0179 % | 1 | 3 V | 1.2 V | CMOS | 3 % | R-XBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.3 mm | 1.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
![]() |
LP3991TL-2.0/NOPB
Texas Instruments
|
$0.3950 | Yes | Yes | Active | 3.6 V | 1.65 V | 2 V | 75 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.0179 % | 1 | 3 V | 1.2 V | CMOS | 3 % | R-XBGA-B4 | e1 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.3 mm | 1.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||
![]() |
LP3991TL-1.3/NOPB
Texas Instruments
|
$0.4330 | Yes | Yes | Active | 3.6 V | 1.65 V | 1.3 V | 75 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6.5 V | 1 | 3 V | 1.2 V | CMOS | 3 % | R-XBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.3 mm | 1.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |