Filter Your Search
1 - 1 of 1 results
|
LP3991TLX-1.8/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 1.65 V | 1.8 V | 75 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.0234 % | 0.0179 % | 1 | 3 V | 1.2 V | CMOS | 3 % | R-XBGA-B4 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.3 mm | 1.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |