Filter Your Search
1 - 4 of 4 results
|
LP3992IMF-1.5/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.2 V | 1.9 V | 1.5 V | 1 V | 30 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.0109 % | 0.0064 % | 1 | 1.59 V | 1.41 V | CMOS | 6 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
LP3992IMF-1.5/E4000193
Texas Instruments
|
Check for Price | No | No | Obsolete | 5.2 V | 1.9 V | 1.5 V | 30 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.59 V | 1.41 V | CMOS | 6 % | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
LP3992IMF-1.5
Texas Instruments
|
Check for Price | Obsolete | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||||||||||||||||||||||||||||||||||
|
LP3992IMF-1.5/E4000193
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5.2 V | 1.9 V | 1.5 V | 30 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.59 V | 1.41 V | CMOS | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | LSSOP, | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |