Filter Your Search
1 - 10 of 25 results
|
LP3994TL-1.5
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.5 V | 2.5 V | 1.5 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00315 % | 1 | 1.56 V | 1.44 V | CMOS | 4 % | S-PBGA-B4 | e0 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.014 mm | 1.014 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA4,2X2,20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
LP3994LD-1.8
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.5 V | 2.5 V | 1.8 V | 1 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.0034 % | 1 | 1.86 V | 1.74 V | CMOS | 3.3 % | R-XDSO-N6 | e0 | Not Qualified | 125 °C | -40 °C | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC6,.13,38 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
LP3994TLX-1.5/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5.5 V | 2.5 V | 1.5 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00315 % | 1 | 1.56 V | 1.44 V | CMOS | 4 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 1.014 mm | 1.014 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA4,2X2,20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
LP3994LDX-1.8
Texas Instruments
|
Check for Price | No | No | Obsolete | 5.5 V | 2.5 V | 1.8 V | 1 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.0034 % | 1 | 1.86 V | 1.74 V | CMOS | 3.3 % | R-XDSO-N6 | e0 | Not Qualified | 125 °C | -40 °C | 85 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC6,.13,38 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
LP3994TLX-1.5
Texas Instruments
|
Check for Price | No | Obsolete | 5.5 V | 2.5 V | 1.5 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00315 % | 1 | 1.56 V | 1.44 V | CMOS | 4 % | S-PBGA-B4 | e0 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.014 mm | 1.014 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA4,2X2,20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
LP3994TLX-1.8
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5.5 V | 2.5 V | 1.8 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.86 V | 1.74 V | CMOS | S-PBGA-B4 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.014 mm | 1.014 mm | 675 µm | ROCHESTER ELECTRONICS LLC | MICRO, SMD-4 | unknown | Fixed,Positive,Single Output,Standard Drop | BGA | 4 | ||||||||||||||
|
LP3994TLX-1.8
Texas Instruments
|
Check for Price | No | Obsolete | 5.5 V | 2.5 V | 1.8 V | 1 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.0034 % | 1 | 1.86 V | 1.74 V | CMOS | 3.3 % | S-PBGA-B4 | e0 | Not Qualified | 125 °C | -40 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.014 mm | 1.014 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA4,2X2,20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
LP3994LD-1.5
Texas Instruments
|
Check for Price | No | No | Obsolete | 5.5 V | 2.5 V | 1.5 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00315 % | 1 | 1.56 V | 1.44 V | CMOS | 4 % | R-XDSO-N6 | e0 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC6,.13,38 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
LP3994LD-1.5
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.5 V | 2.5 V | 1.5 V | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00315 % | 1 | 1.56 V | 1.44 V | CMOS | 4 % | R-XDSO-N6 | e0 | Not Qualified | 125 °C | -40 °C | 6 | UNSPECIFIED | HVSON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | HVSON, SOLCC6,.13,38 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
LP3994LD-1.5
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5.5 V | 2.5 V | 1.5 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.56 V | 1.44 V | CMOS | R-XDSO-N6 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 950 µm | DUAL | 2.92 mm | 3.29 mm | 800 µm | ROCHESTER ELECTRONICS LLC | unknown | Fixed,Positive,Single Output,Standard Drop |