Filter Your Search
1 - 2 of 2 results
|
LP3995ITLX-2.1/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 V | 2.5 V | 2.1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00525 % | 0.0112 % | 1 | 2.175 V | 2.025 V | CMOS | 3.57 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | SMD-5 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
LP3995ITLX-2.1/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 2.1 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6.5 V | 0.00525 % | 0.0112 % | 1 | 2.175 V | 2.025 V | CMOS | 3.57 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, MICRO, SMD-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |