Filter Your Search
1 - 6 of 6 results
|
LP3999ITL-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 6 V | 2.5 V | 3.3 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0056 % | 0.00983 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | LEAD-FREE, MICRO, SMD-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LP3999ITL-3.3
Texas Instruments
|
Check for Price | No | No | Obsolete | 6 V | 2.5 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.399 V | 3.201 V | 3 % | R-XBGA-B5 | Not Qualified | 1 | 125 °C | -40 °C | 5 | UNSPECIFIED | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | TEXAS INSTRUMENTS INC | MICRO SMD-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | BGA | 5 | ||||||||||||||||
|
LP3999ITL-3.3/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 6 V | 2.5 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.399 V | 3.201 V | R-PBGA-B5 | e1 | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | ROCHESTER ELECTRONICS LLC | LEAD-FREE, MICRO, SMD-5 | unknown | Fixed,Positive,Single Output,Ldo | BGA | 5 | |||||||||||||||||
|
LP3999ITL-3.3
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 V | 2.5 V | 3.3 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0056 % | 0.00983 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Lead (Sn63Pb37) | BALL | 500 µm | BOTTOM | 1.006 mm | 1.438 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO, SMD-5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||
|
LP3999ITL-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6 V | 2.5 V | 3.3 V | 60 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 6.5 V | 0.0056 % | 0.00983 % | 1 | 3.399 V | 3.201 V | CMOS | 3 % | R-XBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | UNSPECIFIED | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.0145 mm | 1.472 mm | 675 µm | TEXAS INSTRUMENTS INC | LEAD-FREE, MICRO, SMD-5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | BGA | 5 | ||
|
LP3999ITL-3.3NOPB
Texas Instruments
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TEXAS INSTRUMENTS INC | GREEN, MICRO, SMD-5 | unknown | Fixed,Positive,Single Output,Ldo | SOIC | 5 |