Filter Your Search
1 - 10 of 16 results
|
LP40-600
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 600 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 24 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||
|
LP40-60B29
Pulse Electronics Corporation
|
Check for Price | No | Active | 1.5 kV | 20 V | 120 mA | 20 V | 60 mA | SPLIT BOBBIN POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115V | 2 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 16.51 mm | 47.62 mm | 39.67 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | |||||
|
LP-40-600
Signal Transformer Inc
|
Check for Price | Yes | Transferred | 1.5 kV | 20 V | 600 mA | 20 V | 600 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | 24 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 31.8 mm | 72.9 mm | 57.2 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | |||||
|
ELP40-60
Regal Electronics
|
Check for Price | Contact Manufacturer | 20 V | 60 mA | 20 V | 60 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | UL; CSA | THROUGH HOLE MOUNTED | NO | REGAL ELECTRONICS INC | unknown | EAR99 | |||||||||||||
|
LP-40-60
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 20 V | 60 mA | 20 V | 60 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115/230V | 2 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 16.5 mm | 47.5 mm | 39.6 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT | |||
|
LP40-60B29
EWC Controls
|
Check for Price | Transferred | 60 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 2.5 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||
|
LP40-60
Regal Electronics
|
Check for Price | Contact Manufacturer | 1.5 kV | 20 V | 60 mA | 20 V | 60 mA | POWER TRANSFORMER | NO | NO | 2 | DUAL 115V | UL; CSA | THROUGH HOLE MOUNTED | NO | REGAL ELECTRONICS INC | unknown | EAR99 | ||||||||||||
|
LP40-60
A/D Electronics Inc
|
Check for Price | Contact Manufacturer | 60 mA | POWER TRANSFORMER | PCB MOUNTABLE | 2 | 2.5 VA | A/D ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||
|
LP40-600B101
EWC Controls
|
Check for Price | Transferred | 600 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||
|
LP-40-600
Bel Fuse
|
Check for Price | Yes | Yes | Active | 1.5 kV | 20 V | 600 mA | 20 V | 600 mA | SPLIT BOBBIN POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | DUAL 115/230V | 24 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 31.8 mm | 72.9 mm | 57.2 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.40.35 | ROHS COMPLIANT |