Filter Your Search
1 - 10 of 96 results
|
LP5952TL-1.3/NOPB
Texas Instruments
|
$0.3296 | Yes | Yes | Active | 4.5 V | 700 mV | 1.3 V | 128 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 1 | 1.326 V | 1.274 V | CMOS | 2 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 960 µm | 1.326 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 0.50 MM PITCH, GREEN, SMD, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||
|
LP5952TL-1.6/NOPB
Texas Instruments
|
$0.3296 | Yes | Yes | Active | 4.5 V | 700 mV | 1.6 V | 128 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 1 | 1.632 V | 1.568 V | CMOS | 2 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 960 µm | 1.326 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 0.50 MM PITCH, GREEN, SMD, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||
|
LP5952TL-1.5/NOPB
Texas Instruments
|
$0.3518 | Yes | Yes | Active | 4.5 V | 700 mV | 1.5 V | 128 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 1 | 1.53 V | 1.47 V | CMOS | 2 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 960 µm | 1.326 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 0.50 MM PITCH, GREEN, SMD, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
LP5952TL-1.2/NOPB
Texas Instruments
|
$0.3518 | Yes | Yes | Active | 4.5 V | 700 mV | 1.2 V | 128 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 960 µm | 1.326 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 0.50 MM PITCH, GREEN, SMD, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||
|
LP5952TL-1.8/NOPB
Texas Instruments
|
$0.3518 | Yes | Yes | Active | 4.5 V | 700 mV | 1.8 V | 128 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 960 µm | 1.326 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 0.50 MM PITCH, GREEN, SMD, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||||
|
LP5952TL-1.0/NOPB
Texas Instruments
|
$0.3518 | Yes | Yes | Active | 4.5 V | 700 mV | 1 V | 88 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 0.0022 % | 1 | 1.02 V | 980 mV | CMOS | 2 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 960 µm | 1.326 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 0.50 MM PITCH, GREEN, SMD, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
LP5952LC-1.3/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4.5 V | 700 mV | 1.3 V | 88 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 1 | 1.326 V | 1.274 V | CMOS | 2 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | TEXAS INSTRUMENTS INC | SOIC | 0.50 MM PITCH, GREEN, LLP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
LP5952TLX-1.3
Texas Instruments
|
Check for Price | Yes | Obsolete | 4.5 V | 700 mV | 1.3 V | 350 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.326 V | 1.274 V | 2 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 955 µm | 1.335 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
LP5952TLX-1.5
Texas Instruments
|
Check for Price | Yes | Obsolete | 4.5 V | 700 mV | 1.5 V | 350 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.53 V | 1.47 V | 2 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 955 µm | 1.335 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
LP5952TLX-0.7/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 700 mV | 88 mV | 350 mA | 1 | YES | FIXED | 6 V | 0.00245 % | 0.0073 % | CMOS | 2 % | S-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | FBGA | BGA5,3X3,17/10 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 254 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant |