Filter Your Search
1 - 1 of 1 results
|
LP9-21131A22
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 1050VAC V | 9.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | BLACK | THERMOPLASTIC | 2.032 mm | 15/32-32 | SNAP ACTION | RED LED | IP68 | NO | Gold (Au) | SILVER | SOLDER | 0.39 inch | 11.68 mm | 11.38 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 |