Filter Your Search
1 - 10 of 1,446 results
|
LPB40FXXCGT
CTS Corporation
|
Check for Price | Yes | Active | 4.0406 MHz | 15 ppm | 0.0015 % | 5 PPM/YEAR | 120 Ω | 30 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | unknown | 8541.60.00.30 | ||
|
LPB49F13CBT
CTS Corporation
|
Check for Price | Yes | Active | 4.9995 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 13 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | unknown | 8541.60.00.30 | ||
|
LPB40FX5CLT
CTS Corporation
|
Check for Price | Yes | Active | 4.0406 MHz | 15 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 12 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | unknown | 8541.60.00.30 | ||
|
LPB49F3YCET
CTS Corporation
|
Check for Price | Yes | Active | 4.9995 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | 20 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | unknown | 8541.60.00.30 | ||
|
LPB49FXYICT
CTS Corporation
|
Check for Price | Yes | Active | 4.9995 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | 16 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.30 | ||
|
LPB49FY2CDT
CTS Corporation
|
Check for Price | Yes | Active | 4.9995 MHz | 25 ppm | 0.002 % | 5 PPM/YEAR | 120 Ω | 18 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.30 | ||
|
LPB49FYYCKT
CTS Corporation
|
Check for Price | Yes | Active | 4.9995 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | 8 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.30 | ||
|
LPB49FXYIJT
CTS Corporation
|
Check for Price | Yes | Active | 4.9995 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 120 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.30 | ||
|
LPB40FXXCJT
CTS Corporation
|
Check for Price | Yes | Active | 4.0406 MHz | 15 ppm | 0.0015 % | 5 PPM/YEAR | 120 Ω | 9 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | unknown | 8541.60.00.30 | ||
|
LPB49FY5CDT
CTS Corporation
|
Check for Price | Yes | Active | 4.9995 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 18 pF | 11.1mm X 4.83mm X 3.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 3.2mm | CTS CORP | compliant | 8541.60.00.30 |