Filter Your Search
1 - 10 of 14 results
![]() |
LPC1115FBD48/303,1
NXP Semiconductors
|
$2.3814 | Yes | Active | 32 | 50 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 48 | SOT313-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
LPC1115JET48/303,151
NXP Semiconductors
|
$2.4762 | Active | 32 | 50 MHz | 25 MHz | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.8 V | S-PBGA-B48 | 48 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 4.5 mm | 4.5 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | TFBGA-48 | ||||||||||||||||||||||||||||||
|
LPC1115FBD48/303,151
NXP Semiconductors
|
$2.4846 | Active | 32 | 50 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 42 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | FLASH | 100 mA | 3.6 V | 3.3 V | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | , | |||||||||||||||
![]() |
LPC1115JBD48/303QL
NXP Semiconductors
|
$2.7436 | Yes | Active | 32 | 50 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 48 | SOT313-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||
![]() |
LPC1115FET48/303QL
NXP Semiconductors
|
$2.8205 | Yes | Active | 32 | 50 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | FBGA | BGA48,8X8,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 4.5 mm | 4.5 mm | NXP SEMICONDUCTORS | BGA | 48 | SOT1155-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||
|
LPC1115FET48/303Y
NXP Semiconductors
|
$3.0900 | Yes | Active | 32 | 50 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 4.5 mm | 4.5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | TFBGA, | ||||||||||||||||||||||
![]() |
LPC1115JET48/303QL
NXP Semiconductors
|
$3.1988 | Yes | Active | 32 | 50 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 105 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | FBGA | BGA48,8X8,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 4.5 mm | 4.5 mm | NXP SEMICONDUCTORS | BGA | 48 | SOT1155-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||
![]() |
LPC1115JBD48/303
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 65536 | 8192 | 25 MHz | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | LQFP-48 | |||||||||||||||||||||||
![]() |
LPC1115JET48/303
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 65536 | 8192 | 25 MHz | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 4.5 mm | 4.5 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | TFBGA-48 | ||||||||||||||||||||||||
|
935297262151
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 42 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | , |