Filter Your Search
1 - 3 of 3 results
|
LPC1225FBD48/301,151
NXP Semiconductors
|
$2.5717 | Active | 32 | 45 MHz | 25 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | NO | 3.6 V | 3 V | 48 | QFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
![]() |
LPC1225FBD48/301,1
NXP Semiconductors
|
$2.9092 | Yes | Active | 32 | 45 MHz | 131072 | 8192 | CORTEX-M0 | 25 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | NO | YES | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | QFP | 48 | SOT313-2 | 3A991.A.2 | NXP | |||||||
![]() |
LPC1225FBD48/301
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 45 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 39 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | compliant | 8542.31.00.01 | QFP | 48 | 3A991.A.2 | NXP |