Filter Your Search
1 - 1 of 1 results
|
LPC1317FHN33,551
NXP Semiconductors
|
$1.0397 | Yes | Active | 32 | 72 MHz | 65536 | 8192 | CORTEX-M3 | 25 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N33 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 33 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33 | 32 | SOT865-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |