Filter Your Search
1 - 1 of 1 results
|
LPC2138FBD64/01,15
NXP Semiconductors
|
$9.5196 | Yes | Not Recommended | 32 | 60 MHz | 524288 | 32768 | ARM7 | 8 | 8 | 25 MHz | 47 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, SOT314-2, LQFP-64 | 64 | SOT314-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |