Filter Your Search
1 - 10 of 16 results
|
LPC2220FET144/G
NXP Semiconductors
|
$5.0625 | Yes | Yes | End Of Life | 32 | 75 MHz | 65536 | ARM7 | 32 | 24 | 50 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | YES | YES | 70 mA | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | TFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | 12 X 12 MM, 0.80 MM PITCH, PLASTIC, MO-216, SOT-569-1, TFBGA-144 | 144 | SOT-569-1 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
LPC2220FBD144,551
NXP Semiconductors
|
$7.5808 | Yes | End Of Life | 32 | 75 MHz | 0 | 65536 | ARM7 | 32 | 24 | 50 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | NO | YES | YES | ROM LESS | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 | 144 | SOT486-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
LPC2220FET144/G,55
NXP Semiconductors
|
$7.8053 | Yes | End Of Life | 32 | 75 MHz | 65536 | ARM7 | 32 | 24 | 50 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | YES | YES | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | TFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | 12 X 12 MM, 0.80 MM PITCH, PLASTIC, MO-216, SOT-569-1, TFBGA-144 | 144 | SOT569-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
LPC2220FET144/G,51
NXP Semiconductors
|
$10.9254 | Yes | End Of Life | 32 | 60 MHz | 65536 | ARM7 | 32 | 24 | 50 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | YES | YES | 70 mA | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | TFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | 12 X 12 MM, 0.80 MM PITCH, PLASTIC, MO-216, SOT-569-1, TFBGA-144 | 144 | SOT569-2 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
LPC2220FET144/G,518
NXP Semiconductors
|
Check for Price | End Of Life | 32 | 60 MHz | 32 | 24 | 50 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | YES | YES | 1.95 V | 1.65 V | S-PBGA-B144 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | TFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
LPC2220FET144/G-S
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 75 MHz | 65536 | ARM7 | YES | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | FBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | NXP SEMICONDUCTORS | FBGA, BGA144,13X13,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
LPC2220FBD144
NXP Semiconductors
|
Check for Price | Yes | Yes | End Of Life | 32 | 75 MHz | 65536 | ARM7 | 32 | 24 | 25 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | YES | YES | 70 mA | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
LPC2220FBD144
Philips Semiconductors
|
Check for Price | Transferred | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LPC2220FET144
NXP Semiconductors
|
Check for Price | Yes | End Of Life | 32 | 75 MHz | 65536 | ARM7 | 32 | 24 | 50 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | YES | YES | 70 mA | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFBGA | BGA144,13X13,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | BGA | TFBGA, BGA144,13X13,32 | 144 | SOT-569-1 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
935281216518
NXP Semiconductors
|
Check for Price | End Of Life | 32 | 75 MHz | 32 | 24 | 50 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V SUPPLY | NO | NO | YES | YES | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | TFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 |