Filter Your Search
1 - 6 of 6 results
|
LPC2888FET180/01,5
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 60 MHz | 1048576 | 65536 | ARM7 | 16 | 21 | 20 MHz | 85 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | YES | 8 | NO | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 180 | PLASTIC/EPOXY | TFBGA | BGA180,18X18,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.11 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | BGA | 10 X 10 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT-640-1, TFBGA-180 | 180 | SOT-640-1 | unknown | 8542.31.00.01 | |||
|
LPC2880FET180-S
NXP Semiconductors
|
Check for Price | No | Sampling Now | NXP SEMICONDUCTORS | 180 | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
LPC2880FET180,551
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 60 MHz | 65536 | ARM7 | 16 | 21 | 20 MHz | 85 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | YES | NO | FLASH | 1.95 V | 1.7 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 180 | PLASTIC/EPOXY | TFBGA | BGA180,18X18,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.11 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | BGA | 10 X 10 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT-640-1, TFBGA-180 | 180 | SOT-640-1 | unknown | 8542.31.00.01 | |||||
|
LPC2880FET180
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 60 MHz | 16 | 21 | 20 MHz | 85 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | YES | NO | FLASH | 1.95 V | 1.7 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 180 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.11 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | BGA | 10 X 10 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT-640-1, TFBGA-180 | 180 | SOT-640-1 | unknown | 8542.31.00.01 | ||||||||
|
LPC2888FET180/D1,5
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 60 MHz | 1048576 | 65536 | ARM7 | 16 | 21 | 20 MHz | 85 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | YES | 8 | NO | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B180 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 180 | PLASTIC/EPOXY | TFBGA | BGA180,18X18,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.11 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | BGA | 10 X 10 MM, 0.80 MM HEIGHT, PLASTIC, MO-195, SOT-640-1, TFBGA-180 | 180 | SOT-640-1 | unknown | 8542.31.00.01 | |||
|
LPC2880FET180
Philips Semiconductors
|
Check for Price | Transferred | PHILIPS SEMICONDUCTORS | , | unknown | 8542.31.00.01 |