Filter Your Search
1 - 3 of 3 results
|
LPC4078FBD100E
NXP Semiconductors
|
$8.0535 | Yes | Active | 32 | 120 MHz | 524288 | 98304 | CORTEX-M4 | 25 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.4 V | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 100 | SOT407-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
LPC4078FBD100,551
NXP Semiconductors
|
Check for Price | Active | 32 | 120 MHz | 25 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.4 V | S-PQFP-G100 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | LQFP-100 | ||||||||||||||||||||
|
LPC4078FBD100
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 120 MHz | 524288 | 98304 | CORTEX-M4 | 25 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G100 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | LQFP-100 |