Filter Your Search
1 - 2 of 2 results
|
LPC4078FET208,551
NXP Semiconductors
|
$11.7533 | Yes | Active | 32 | 120 MHz | 524288 | 98304 | CORTEX-M4 | 25 MHz | 165 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | FBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 15 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 208 | SOT950-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
LPC4078FET208
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 120 MHz | 524288 | 98304 | CORTEX-M4 | 32 | 26 | 25 MHz | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B208 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | TFBGA-208 |