Filter Your Search
1 - 7 of 7 results
|
LPC47N227TQFP
SMSC
|
Check for Price | No | Obsolete | LPC | 4 | 4 | 14.318 MHz | 37 | YES | 3.3 V | CMOS | NO | 25 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 235 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | QFP | TQFP-100 | 100 | compliant | 8542.39.00.01 | ||||||
|
LPC47N227-MT
Microchip Technology Inc
|
Check for Price | Yes | Active | YES | 3.3 V | CMOS | 3.3 V | 25 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | GREEN, TQFP-100 | compliant | Microchip | ||||||||||||||||||||||
|
LPC47N227-MN
Rochester Electronics LLC
|
Check for Price | No | No | Active | LPC | 4 | 4 | 14.318 MHz | 37 | YES | 3.3 V | CMOS | NO | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | 3 | 70 °C | 235 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NOT SPECIFIED | GULL WING | 400 µm | QUAD | 1.6 mm | 12 mm | 12 mm | ROCHESTER ELECTRONICS INC | QFP | LFQFP, | 100 | unknown | |||||||||
|
LPC47N227-MN
SMSC
|
Check for Price | No | Obsolete | LPC | 4 | 4 | 14.318 MHz | 37 | YES | 3.3 V | CMOS | NO | 25 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 235 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.55SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STANDARD MICROSYSTEMS CORP | QFP | STQFP-100 | 100 | compliant | 8542.39.00.01 | ||||||
|
LPC47N227TQFP
Rochester Electronics LLC
|
Check for Price | No | No | Active | LPC | 4 | 4 | 14.318 MHz | 37 | YES | 3.3 V | CMOS | NO | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | 3 | 70 °C | 235 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NOT SPECIFIED | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | TQFP-100 | 100 | unknown | |||||||||
|
LPC47N227-MT
SMSC
|
Check for Price | Yes | Yes | Transferred | LPC | 4 | 4 | 14.318 MHz | 37 | YES | 3.3 V | CMOS | NO | 25 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STANDARD MICROSYSTEMS CORP | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.39.00.01 | |||||
|
LPC47N227-MV
SMSC
|
Check for Price | Yes | Obsolete | LPC | 4 | 4 | 14.318 MHz | 37 | YES | 3.3 V | CMOS | NO | 25 mA | 3.63 V | 2.97 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.55SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STANDARD MICROSYSTEMS CORP | QFP | GREEN, STQFP-100 | 100 | compliant | 8542.39.00.01 |