Filter Your Search
1 - 3 of 3 results
|
LPC54606J256BD100E
NXP Semiconductors
|
$6.6937 | Yes | Active | 32 | 180 MHz | 262144 | 139264 | CORTEX-M4 | 16 | 14 | 25 MHz | 64 | YES | 1.8 V | MICROCONTROLLER, RISC | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 100 | SOT407-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
LPC54606J256BD100,551
NXP Semiconductors
|
Check for Price | Active | 32 | 180 MHz | 262144 | 16 | 14 | 25 MHz | 64 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | S-PBGA-B100 | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | TFBGA-100 | |||||||||||||||||
|
LPC54606J256BD100
NXP Semiconductors
|
Check for Price | Active | 32 | 180 MHz | 16 | 14 | 25 MHz | 64 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | TFBGA-100 | 2017-06-14 |