Filter Your Search
1 - 1 of 1 results
|
LPC812M101JTB16X
NXP Semiconductors
|
$1.1019 | Yes | Active | 32 | 30 MHz | 16384 | 25 MHz | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-N16 | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 400 µm | DUAL | 500 µm | 2.5 mm | 3.2 mm | NXP SEMICONDUCTORS | SON | 2.50 X 3.20 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT1341-1, XSON-16 | 16 | SOT1341-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |