Filter Your Search
1 - 1 of 1 results
|
LPC824M201JHI33K
NXP Semiconductors
|
$2.0092 | Yes | Active | 32 | 30 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 29 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 18 | 8 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N32 | e4 | 3 | 105 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 850 µm | 5 mm | 5 mm | NXP SEMICONDUCTORS | HVQFN-33 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |