Filter Your Search
1 - 10 of 15 results
|
LPD5010-224MQB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 15.2 Ω | 20 % | YES | 100 kHz | 150 mA | 8.05 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e1 | 85 °C | -40 °C | Chip | 4 | SMT | TR | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPD5010-224MTB
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 15.2 Ω | 20 % | YES | 100 kHz | 150 mA | 8.05 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e1 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPD5010-224MSC
Coilcraft Inc
|
Check for Price | No | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 15.2 Ω | 20 % | YES | 100 kHz | 150 mA | 8.05 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e0 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPD5010-224MPB
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 15.2 Ω | 20 % | YES | 100 kHz | 150 mA | 8.05 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e0 | 85 °C | -40 °C | Chip | 4 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPD5010-224MPC
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 15.2 Ω | 20 % | YES | 100 kHz | 150 mA | 8.05 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e0 | 85 °C | -40 °C | Chip | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPD5010-224MEB
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 15.2 Ω | 20 % | YES | 100 kHz | 150 mA | 8.05 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | 125 °C | -40 °C | Rectangular | 4 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPD5010-224MPD
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 15.2 Ω | 20 % | YES | 100 kHz | 150 mA | 8.05 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e0 | 85 °C | -40 °C | Chip | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPD5010-224MQC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 15.2 Ω | 20 % | YES | 100 kHz | 150 mA | 8.05 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e1 | 85 °C | -40 °C | Chip | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPD5010-224MTC
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 220 µH | 15.2 Ω | 20 % | YES | 100 kHz | 150 mA | 8.05 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e1 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPD5010-224MQD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 15.2 Ω | 20 % | YES | 100 kHz | 150 mA | 8.05 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | e1 | 85 °C | -40 °C | Chip | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER | DUAL IN-LINE | ONE SURFACE | 900 µm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 |