Filter Your Search
1 - 10 of 225 results
|
LPO4815-103KLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 230 mΩ | 10 % | YES | 100 kHz | 500 mA | 60 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.5 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | 1918 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPO4815-333KSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 710 mΩ | 10 % | YES | 100 kHz | 280 mA | 30 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.5 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | 1918 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPO4815-223KXD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 460 mΩ | 10 % | YES | 100 kHz | 35 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
LPO4815-683KLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.4 Ω | 10 % | YES | 100 kHz | 200 mA | 20 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.5 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | 1918 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPO4815-123KTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 310 mΩ | 10 % | YES | 100 kHz | 450 mA | 50 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 1.5 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | 1918 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPO4815-123KTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 310 mΩ | 10 % | YES | 100 kHz | 450 mA | 50 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 1.5 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | 1918 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPO4815-102MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 36 mΩ | 20 % | YES | 100 kHz | 1.6 A | 230 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 1.5 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | 1918 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPO4815-393KXD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 830 mΩ | 10 % | YES | 100 kHz | 25 MHz | CERAMIC | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
LPO4815-102MSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 36 mΩ | 20 % | YES | 100 kHz | 1.6 A | 230 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | ONE SURFACE | 1.5 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | 1918 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPO4815-154KTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 3.15 Ω | 10 % | YES | 100 kHz | 130 mA | 12 MHz | FERRITE | 1918 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | ONE SURFACE | 1.5 mm | 4.83 mm | 4.6 mm | COILCRAFT INC | 1918 | compliant | EAR99 | 8504.50.80.00 |