Filter Your Search
1 - 10 of 265 results
|
LPO6013-103KLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 300 mΩ | 10 % | YES | 100 kHz | 600 mA | 60 MHz | FERRITE | 2422 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.3 mm | 6 mm | 5.6 mm | COILCRAFT INC | 2422 | compliant | EAR99 | 8504.50.80.00 | |||
|
LPO6013-105KTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 21 Ω | 10 % | YES | 100 kHz | 70 mA | 4.7 MHz | FERRITE | 2422 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.3 mm | 6 mm | 5.6 mm | COILCRAFT INC | 2422 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPO6013-683KTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 1.7 Ω | 10 % | YES | 100 kHz | 280 mA | 21 MHz | FERRITE | 2422 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.3 mm | 6 mm | 5.6 mm | COILCRAFT INC | 2422 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPO6013-822MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 8.2 µH | 220 mΩ | 20 % | YES | 100 kHz | 700 mA | 65 MHz | FERRITE | 2422 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.3 mm | 6 mm | 5.6 mm | COILCRAFT INC | 2422 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPO6013-393KXB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 960 mΩ | 10 % | YES | 100 kHz | 670 mA | 28 MHz | CERAMIC | 2421 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.3 mm | 6 mm | 5.4 mm | COILCRAFT INC | 2421 | compliant | EAR99 | 8504.50.80.00 | |||||
|
LPO6013-392MXC
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 130 mΩ | 20 % | YES | 100 kHz | 1.2 A | 100 MHz | CERAMIC | 2421 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.3 mm | 6 mm | 5.4 mm | COILCRAFT INC | 2421 | compliant | EAR99 | 8504.50.80.00 | |||||
|
LPO6013-472MSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 150 mΩ | 20 % | YES | 100 kHz | 900 mA | 90 MHz | FERRITE | 2422 | POWER INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.3 mm | 6 mm | 5.6 mm | COILCRAFT INC | 2422 | compliant | EAR99 | 8504.50.80.00 | ||
|
LPO6013-334KXB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 7 Ω | 10 % | YES | 100 kHz | 230 mA | 8 MHz | CERAMIC | 2421 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.3 mm | 6 mm | 5.4 mm | COILCRAFT INC | 2421 | compliant | EAR99 | 8504.50.80.00 | |||||
|
LPO6013-152MXB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 70 mΩ | 20 % | YES | 100 kHz | 1.4 A | 200 MHz | CERAMIC | 2421 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.3 mm | 6 mm | 5.4 mm | COILCRAFT INC | 2421 | compliant | EAR99 | 8504.50.80.00 | |||||
|
LPO6013-224KTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 5.8 Ω | 10 % | YES | 100 kHz | 150 mA | 10 MHz | FERRITE | 2422 | POWER INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.3 mm | 6 mm | 5.6 mm | COILCRAFT INC | 2422 | compliant | EAR99 | 8504.50.80.00 |