Filter Your Search
1 - 1 of 1 results
|
LPO6610-103MC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 410 mΩ | 20 % | YES | 100 kHz | 800 mA | 55 MHz | CERAMIC | 2622 | POWER INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Flat Top | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | ONE SURFACE | 1 mm | 6.6 mm | 5.5 mm | COILCRAFT INC | 2622 | compliant | EAR99 | 8504.50.80.00 |