Filter Your Search
1 - 3 of 3 results
|
LPS208-M
Artesyn Embedded Technologies
|
$105.3288 | Yes | Active | 115 V | 48 V | 264 V | 90 V | 43.2 V | 52.8 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | COMMERCIAL | 124.8 W | R-XXMA-X14 | Not Qualified | 50 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ARTESYN EMBEDDED TECHNOLOGIES | MODULE | Module-14 | 14/12 | unknown | EAR99 | |||||||||||
|
LPS208-M
Advanced Energy Industries Inc
|
Check for Price | Yes | Active | 115 V | 48 V | 264 V | 90 V | 43.2 V | 52.8 V | 2.6 A | 1 | NO | YES | IT ALSO OPERATES DC VOLTAGE 120 TO 300;AUXILIARY OUTPUT 12V | AC-DC POWER FACTOR CORRECTION MODULE | 86 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.16968 Vrms | HYBRID | 124.8 W | R-XXMA-X | TUV, UL, CULUS, CB, CE, UKCA | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | ADVANCED ENERGY INDUSTRIES INC | unknown | EAR99 | Advanced Energy | ||||||||||
|
LPS208-M
Vertiv Inc
|
Check for Price | Transferred | 48 V | 264 V | 90 V | 43.2 V | 52.8 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | COMMERCIAL | 250 W | R-XXMA-X14 | Not Qualified | 50 °C | 14 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VERTIV CO | ROHS COMPLIANT PACKAGE-14/12 | unknown | EAR99 |