Filter Your Search
1 - 3 of 3 results
|
LPS4018-473MRC
Coilcraft Inc
|
$0.9563 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 650 mΩ | 20 % | YES | 100 kHz | 680 mA | 16 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.7 mm | 3.9 mm | 3.9 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS4018-473MRB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 650 mΩ | 20 % | YES | 100 kHz | 680 mA | 16 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.7 mm | 3.9 mm | 3.9 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
LPS4018-473MRD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 650 mΩ | 20 % | YES | 100 kHz | 680 mA | 16 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shielded | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.7 mm | 3.9 mm | 3.9 mm | COILCRAFT INC | 1515 | compliant | EAR99 | 8504.50.80.00 |