Filter Your Search
1 - 1 of 1 results
|
LPS5030-474MRB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 2.8 Ω | 20 % | YES | 100 kHz | 370 mA | 4 MHz | Ferrite | 1919 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 2.9 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |