Filter Your Search
1 - 10 of 79 results
|
LPT45
Artesyn Embedded Technologies
|
$54.4029 | Yes | Obsolete | +/-15 V ADDITIONAL OUTPUT AVAILABLE | 70 °C | -20 °C | NO | ARTESYN EMBEDDED TECHNOLOGIES | MODULE | PACKAGE-11 | 10 | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 70 % | 264 V | 85 V | 115 V | R-XDMA-N11 | 1 | 3 | 11 | 4 A | 5.5 V | 4.75 V | 5 V | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NOT SPECIFIED | Not Qualified | HYBRID | OTHER | NO LEAD | DUAL | NOT SPECIFIED | 57.5 W | YES | |||||||||||||||||||
|
LPT4545RH251LK
Vishay Dale
|
Check for Price | Yes | Yes | Active | e0 | 125 °C | -40 °C | YES | Tin/Lead (Sn/Pb) | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 2 | 4 | 8504.50.80.00 | KOOL-MU | 491 mΩ | 250 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 440 mA | CYLINDRICAL PACKAGE | NO | PARALLEL CONNECTED | ON CIRCLE | 15 % | ||||||||||||||||||||||||||||||||
|
LPT45451.5UH+/-15%BEBE2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | e3 | 125 °C | -40 °C | YES | Tin (Sn) | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | 4545 | compliant | EAR99 | 2 | 4 | 8504.50.80.00 | IRON | 5 mΩ | 1.5 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 6.08 A | CYLINDRICAL PACKAGE | NO | PARALLEL CONNECTED | ON CIRCLE | 15 % | 4545 | ||||||||||||||||||||||||||||||
|
LPT4545ER250LM
Vishay Dale
|
Check for Price | Yes | Yes | Active | e3 | 125 °C | -40 °C | YES | TIN | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 2 | 4 | 8504.50.80.00 | MOLYBDENUM PERMALLOY | 54 mΩ | 25 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 2.02 A | CYLINDRICAL PACKAGE | NO | PARALLEL CONNECTED | ON CIRCLE | 15 % | ||||||||||||||||||||||||||||||||
|
LPT4545ER5R0LK
Vishay Dale
|
Check for Price | Yes | Yes | Active | e3 | 125 °C | -40 °C | YES | TIN | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 2 | 4 | 8504.50.80.00 | KOOL-MU | 11 mΩ | 5 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 3.05 A | CYLINDRICAL PACKAGE | NO | PARALLEL CONNECTED | ON CIRCLE | 15 % | ||||||||||||||||||||||||||||||||
|
LPT4545RH5R0LK
Vishay Dale
|
Check for Price | Yes | Yes | Active | e0 | 125 °C | -40 °C | YES | Tin/Lead (Sn/Pb) | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 2 | 4 | 8504.50.80.00 | KOOL-MU | 11 mΩ | 5 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 3.05 A | CYLINDRICAL PACKAGE | NO | PARALLEL CONNECTED | ON CIRCLE | 15 % | ||||||||||||||||||||||||||||||||
|
LPT4545ER150LP
Vishay Dale
|
Check for Price | Yes | Yes | Active | e3 | 125 °C | -40 °C | YES | TIN | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 2 | 4 | 8504.50.80.00 | IRON | 49 mΩ | 15 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 1.69 A | CYLINDRICAL PACKAGE | NO | PARALLEL CONNECTED | ON CIRCLE | 15 % | ||||||||||||||||||||||||||||||||
|
LPT4545EB5R0LM
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | e3 | 125 °C | -40 °C | YES | Tin (Sn) | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 2 | 4 | 8504.50.80.00 | MOLYBDENUM PERMALLOY | 12 mΩ | 5 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 4.45 A | CYLINDRICAL PACKAGE | NO | PARALLEL CONNECTED | ON CIRCLE | 15 % | ||||||||||||||||||||||||||||||||
|
LPT4545ER331LK
Vishay Dale
|
Check for Price | Yes | Yes | Active | e3 | 125 °C | -40 °C | YES | TIN | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 2 | 4 | 8504.50.80.00 | KOOL-MU | 706 mΩ | 330 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 380 mA | CYLINDRICAL PACKAGE | NO | PARALLEL CONNECTED | ON CIRCLE | 15 % | ||||||||||||||||||||||||||||||||
|
LPT4545ER101LP
Vishay Dale
|
Check for Price | Yes | Yes | Active | e3 | 125 °C | -40 °C | YES | TIN | ONE SURFACE | VISHAY DALE | unknown | EAR99 | 2 | 4 | 8504.50.80.00 | IRON | 342 mΩ | 100 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 630 mA | CYLINDRICAL PACKAGE | NO | PARALLEL CONNECTED | ON CIRCLE | 15 % |