Filter Your Search
1 - 2 of 2 results
|
LQD30A48-3V3-1V2RE
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | HYBRID | INDUSTRIAL | 67.5 W | R-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | MODULE | , | 7 | unknown | EAR99 | ||||
|
LQD30A48-3V3-1V2RE
Vertiv Inc
|
Check for Price | Obsolete | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 2 | NO | YES | ADDITIONAL 3.3V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.8 % | 1 | HYBRID | INDUSTRIAL | 67.5 W | R-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 |