Filter Your Search
1 - 10 of 10 results
|
LQG15HN3N6S02D
Murata Manufacturing Co Ltd
|
$0.0169 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 130 mΩ | 8.33 % | YES | 100 MHz | 700 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG15HN3N6C02D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 130 mΩ | 5.56 % | YES | 100 MHz | 700 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||
|
LQG15HN3N6B02B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 130 mΩ | 2.78 % | YES | 100 MHz | 700 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | SMT | BULK | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||||
|
LQG15HN3N6S02J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 130 mΩ | 8.33 % | YES | 100 MHz | 700 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 13 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG15HN3N6S02
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 190 mΩ | 8.334 % | YES | 100 MHz | 300 mA | 6 GHz | AIR | 8 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
LQG15HN3N6B02D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 130 mΩ | 2.78 % | YES | 100 MHz | 700 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||
|
LQG15HN3N6C02B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 130 mΩ | 5.56 % | YES | 100 MHz | 700 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | SMT | BULK | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||||
|
LQG15HN3N6B02J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 130 mΩ | 2.78 % | YES | 100 MHz | 700 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||
|
LQG15HN3N6C02J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 130 mΩ | 5.56 % | YES | 100 MHz | 700 mA | 6 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||||||
|
LQG15HN3N6S02B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 130 mΩ | 8.33 % | YES | 100 MHz | 700 mA | 6 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | BULK | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |