Filter Your Search
1 - 1 of 1 results
|
LQG15WZ1N3S02D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.3 nH | 30 mΩ | 23.08 % | YES | 250 MHz | 1.2 A | 12 GHz | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 600 µm | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |