Filter Your Search
1 - 10 of 195 results
|
LQG18HNR10J00D
Murata Manufacturing Co Ltd
|
$0.0296 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 900 mΩ | 5 % | YES | 100 MHz | 350 mA | 800 MHz | AIR | 12 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG18HN2N7S00D
Murata Manufacturing Co Ltd
|
$0.0550 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 120 mΩ | 11.11 % | YES | 100 MHz | 1 A | 6 GHz | AIR | 12 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE MEASURED AT 0.3 NANO HENRY | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG18HN2N2S00D
Murata Manufacturing Co Ltd
|
$0.0654 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 nH | 100 mΩ | 13.64 % | YES | 100 MHz | 1.1 A | 6 GHz | AIR | 12 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE MEASURED AT 0.3 NANO HENRY | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG18HN39NJ00D
Murata Manufacturing Co Ltd
|
$0.0780 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 600 mΩ | 5 % | YES | 100 MHz | 450 mA | 1.5 GHz | AIR | 12 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
LQG18HN4N7S00D
Murata Manufacturing Co Ltd
|
$0.0785 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 150 mΩ | 6.38 % | YES | 100 MHz | 900 mA | 6 GHz | AIR | 12 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE MEASURED AT 0.3 NANO HENRY | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG18HN15NJ00D
Murata Manufacturing Co Ltd
|
$0.0789 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 350 mΩ | 5 % | YES | 100 MHz | 600 mA | 2.8 GHz | AIR | 12 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG18HN3N9S00D
Murata Manufacturing Co Ltd
|
$0.0805 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.9 nH | 150 mΩ | 7.69 % | YES | 100 MHz | 900 mA | 6 GHz | AIR | 12 | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE MEASURED AT 0.3 NANO HENRY | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG18HN18NJ00D
Murata Manufacturing Co Ltd
|
$0.0862 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 370 mΩ | 5 % | YES | 100 MHz | 600 mA | 2.6 GHz | AIR | 12 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG18HN12NJ00D
Murata Manufacturing Co Ltd
|
$0.0894 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 350 mΩ | 5 % | YES | 100 MHz | 600 mA | 3 GHz | AIR | 12 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP, 0603 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQG18HN10NJ00D
Murata Manufacturing Co Ltd
|
$0.0903 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 300 mΩ | 5 % | YES | 100 MHz | 650 mA | 3.5 GHz | AIR | 12 | 0603 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |