Filter Your Search
1 - 1 of 1 results
|
LQH32MN221J23L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 11.8 Ω | 5 % | YES | 796 kHz | 65 mA | 5.5 MHz | FERRITE | 40 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 796 KHZ | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP, 1210 | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |