Filter Your Search
1 - 4 of 4 results
|
LQP15MN4N7B02D
Murata Manufacturing Co Ltd
|
$0.0958 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 600 mΩ | 2.13 % | YES | 500 MHz | 160 mA | 6 GHz | 13 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQP15MN4N7B02B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 600 mΩ | 2.13 % | YES | 500 MHz | 160 mA | 6 GHz | 13 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 85 °C | -40 °C | Chip | 2 | SMT | BULK | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQP15MN4N7B02J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 600 mΩ | 2.13 % | YES | 500 MHz | 160 mA | 6 GHz | 13 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 85 °C | -40 °C | Chip | 2 | SMT | TR, PAPER, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 350 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||
|
LQP15MN4N7B02
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 nH | 600 mΩ | 2.128 % | YES | 500 MHz | 160 mA | 6 GHz | 13 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | MURATA MANUFACTURING CO LTD | CHIP, 0402 | compliant | EAR99 | 8504.50.80.00 |